11245 | Eschenbach

Watchmaker's loupe 5X

Order No.: 07L3786
EAN: 4026158154241
MPN:
11245
Eschenbach
default L
Image may differ
Unit Price (€ / pc.)
23.9190 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
23.92 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9190 €
5 pcs.
22.4910 €
15 pcs.
21.6223 €
50 pcs.
20.6584 €
150 pcs.
19.8016 €
*incl. VAT plus shipping costs
**Subject to prior sale

Watchmaker's loupe, 11245, Eschenbach

Eschenbach watchmaker's loupe fit comfortably to the eye and this is in magnification up to 5x. This is made from flame-retardant plastic and include an air hole to prevent condensation and fogging of the lens.

Features

  • Flame-retardant
  • Prevent condensation
  • 2-lens system
Technical specifications
Version watchmaker loupe
diameter 25 mm
Suitable for All control work during the repair of watches
Magnification 5
Logistics
Country of origin DE
Customs tariff number 90138080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Magnification
diameter
Version
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Magnification
diameter
Version
Suitable for
Watchmaker's loupe 3X
Order No.:
 07L3785
Manufacturer:
 Eschenbach
Manufacturer SKU:
 11243
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 22.78 € *
1 pcs.
22.7766 €
5 pcs.
20.4918 €
10 pcs.
18.4450 €
50 pcs.
16.7671 €
3
25 mm
watchmaker loupe
All control work during the repair of watches
Watchmaker's loupe 10X
Order No.:
 07L3788
Manufacturer:
 Eschenbach
Manufacturer SKU:
 1124110
Available: 3 pcs. Leadtime: 2 Weeks **
Total Price: 29.63 € *
1 pcs.
29.631 €
10
25 mm
watchmaker loupe
All control work during the repair of watches
Watchmaker's loupe 7X
Order No.:
 07L3787
Manufacturer:
 Eschenbach
Manufacturer SKU:
 11247
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 25.11 € *
1 pcs.
25.1090 €
5 pcs.
22.5981 €
10 pcs.
20.3490 €
7
25 mm
watchmaker loupe
All control work during the repair of watches
Watchmaker's loupe 5X
Order No.:
 07L3786
Manufacturer:
 Eschenbach
Manufacturer SKU:
 11245
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 23.92 € *
1 pcs.
23.9190 €
5 pcs.
22.4910 €
15 pcs.
21.6223 €
50 pcs.
20.6584 €
150 pcs.
19.8016 €
5
25 mm
watchmaker loupe
All control work during the repair of watches