BK1203011 | ESD PROTECT

Garbage bag, blue, 30 litres, antistatic

Order No.: 03L6077
EAN: 4099891437138
MPN:
BK1203011
ESD PROTECT
default L
Image may differ
Unit Price (€ / pck.)
41.1859 € *
Available: 4 pck.
Leadtime: 1 Week **
Total Price:
41.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
41.1859 €

Rubbish bag, blue, 30 l antistatic, polyethylene, with ESD warning symbol, PU = 100 pcs.

Technical specifications
Version ESD garbage bag
Colour blue
Volume 30 l
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Volume
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Volume
Version
Garbage bag, green, antistatic, 110 l
Order No.:
 03L6078
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1203015
Available: 1 pck. Leadtime: 1 Week ** Next delivery: 2 pck. on 2024-05-31
Total Price: 79.72 € *
1 pck.
79.7181 €
green
110 l
ESD garbage bag
Garbage bag, blue, 30 litres, antistatic
Order No.:
 03L6077
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1203011
Available: 4 pck. Leadtime: 1 Week **
Total Price: 41.19 € *
1 pck.
41.1859 €
blue
30 l
ESD garbage bag