BK0701043 | ESD PROTECT
Shielding bag.Metal
Order No.: 03L2805
EAN: 4099891437985
MPN:
BK0701043
Unit Price (€ / pck.)
59.5714 € *
Available: 5 pck.
Leadtime: 1 Week **
Technical specifications
Width | 254 mm | |
Length | 609 mm | |
Lock type | zipp |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |