EP0701082 | ESD PROTECT

Shielding bag, 455 x 610 mm, inner metalization, zip lock, 23.0.90632

Order No.: 19L2891
EAN: 4099891438661
MPN:
EP0701082
ESD PROTECT
default L
Image may differ
Unit Price (€ / pck.)
138.8254 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
138.83 € *
Price list
Quantity
Price per unit*
1 pck.
138.8254 €
5 pck.
131.9234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shielding bags, inner metalization, reusable, type Charleswater Metal In.

With ESD warning symbol, high degree of shielding against field induction, minimum triboelectric charge, controlled discharge without spontaneous discharge; Electrostatic shielding: min. 10 nJ (Energy Test) ESD. Structure: multilayer, transparent, lead-free. Imprint: ESD warning symbol. Standards: EN61340-5-1, ANSI/ESD S20.20, ANSI/ESD S541, EIA 541, EIA-625, MILHDBK-263, MIL-STD-1686, and EIA-583. Outer layer: electrically conductive polyester. Metalization: steam vapor aluminum. Inner layer: electrically conductive polyethylene. Surface resistance: 10^10 to 10^11 ohm.

Technical attributes (type, dimensions): 23.0.90632, 455 x 610 mm

Technical specifications
Width 455 mm
Length 610 mm
Lock type zipp
Logistics
Country of origin US
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Lock type
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Lock type
Shielding bag, 255 x 305 mm, inner metalization, zip lock, 23.0.90616
Order No.:
 19L2882
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 EP0701041
Available: 2 pck. Leadtime: 1 Week ** Next delivery: 1 pck. on 2024-07-03
Total Price: 74.15 € *
1 pck.
74.1489 €
5 pck.
69.6983 €
15 pck.
67.0327 €
50 pck.
64.0577 €
150 pck.
61.3921 €
255 mm
305 mm
zipp