1221488 | ESSENTRA COMPONENTS
Hexagon spacer bolt, External/Internal Thread, M4/M4, 60 mm, stainless steel
Order No.: 18H3043
EAN: 5054034492510
MPN:
1221488
M4x60 SW=7mm
Unit Price (€ / pc.)
2.0587 € *
Available: 139 pcs.
Next delivery: 91 pcs. on 2024-06-06
Leadtime: 16 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5351 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.
Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).
Mit Gewinde M 4 (SW 7,0).
Type: 1221488, L 60 mm, Ag 8,0 mm, Ig 9,0 mm
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 4 mm | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 60 mm | |
Colour | silver | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 9 mm | |
Length | 68 mm | |
Material | stainless steel | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |