8889561500 | EXIDE TECHNOLOGIES
Lead-battery, 12 V, 25 Ah, 167 x 176 x 126 mm, screw connection
Unit Price (€ / pc.)
162.5183 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
162.52 € *
Price list
Quantity
Price per unit*
1 pcs.
162.5183 €
3 pcs.
157.6393 €
10 pcs.
152.2367 €
25 pcs.
148.1669 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead accumulators, type Deutsche Exide Dryfit A500.
Gel technology, high performance.
With screw terminals, type A512.
Technical specifications
Connection | screw connection | |
Usage | hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply | |
Width | 176 mm | |
Weight | 9.65 kg | |
Height | 126 mm | |
Length | 167 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 25 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |