475044-NIST | Extech
EXTECH 475044-NIST FORGE GAUGE METER W/NIST 475044
Order No.: 22K0431
EAN: 4099891468996
MPN:
475044-NIST
Unit Price (€ / pc.)
779.1644 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
779.16 € *
Price list
Quantity
Price per unit*
1 pcs.
779.1644 €
5 pcs.
701.2432 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital force gauge, 475044-NIST, extech
Push/Pull measurements in kg, lbs, oz and Newton units with an accuracy of ±0.5%. This product includes an ISO certificate with full data and uncertainties.
Features
- Exclusive load cell transducer
- Indication of overrange, low battery and advanced functions
- Push button for zero adjustment and switch for peak hold
- Selectable fast/slow reaction
Technical specifications
Readability | 0.05 N | |
Force | 196 N |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90248000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |