445703 | Extech
Extech Hygro-thermometer, 445703
Order No.: 22K0500
EAN: 4099891462659
MPN:
445703
Unit Price (€ / pc.)
61.4635 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
61.46 € *
Price list
Quantity
Price per unit*
1 pcs.
61.4635 €
5 pcs.
55.3231 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hygro-Thermometer, 445703, extech
This large digit hygro-thermometer has 1 inch digits on a super large LCD. It simultaneously displays humidity from 10 to 99% and temperature from 14 to 140°F or -10 to 60°C. The accuracy is ±5%RH and ±1.8°F/±1°C. Maximum/minimum with reset function. Complete with stand, wall bracket and 1 AAA battery.
Features
- Max/Min with "Reset" function
Technical Data
- Air humidity range: 10 to 99% RH
- Temperature max: 60 °C
- Temperature min: -10°C
- Weight: 169 g
Technical specifications
Resolution | 1 °C | |
Version | Hygro Thermometer | |
Accuracy | ±5 %, ±1 °C | |
max. operating temperature | 60 °C | |
min. operating temperature | -10 °C | |
Relative Humidity Range | 10 to 99 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |