6166AA00AS | fastpoint
Spacer for circuit board, self-adhesive, 5.5 mm, plain, UL94 V-2
Order No.: 17H9636
EAN: 4099889464498
MPN:
6166AA00AS
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2642 €
50 pcs.
0.1892 €
250 pcs.
0.1571 €
1000 pcs.
0.1345 €
2500 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB spacers, self-adhesive, type Fastpoint 6.
Snap-on mount on PCBs; PCB thickness: 1.2 to 1.7 mm. PCB perforation: 4.0 mm. Socket dimensions: 20 x 20 mm. Material: PA 6.6, UL94 V-2. Color: plain. Adhesive tape: 0.9 mm PE foam substrate with acrylate adhesive. Inflammability: UL94 V-2.
Technical attributes (type, dimension L): 6166AA00 AS, L 5.4 mm
Technical specifications
Version | spacer | |
Hole size | 4 mm | |
Bolt length | 5.4 mm | |
Colour | natural | |
Material | polyamide | |
Panel thickness | 1.7 mm |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |