10096BB0105.0 | fastpoint
Spacer sleeve, Spacer sleeve, M3, 5 mm, polyamide
Order No.: 18H5049
EAN: 4099889494686
MPN:
10096BB0105.0
Distanzhülse M3,AD6,0, L5,0
Unit Price (€ / pc.)
0.1511 € *
Available: 19,368 pcs.
Leadtime: 5 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1511 €
50 pcs.
0.1273 €
100 pcs.
0.1059 €
500 pcs.
0.0904 €
1000 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer rolls, polyamide, type Fastpoint 10.
Material: PA 6 25 % GV. Thermal resistance: –35 to +110 °C. Inflammability: UL 94 HB. Color: black type. Table index, type, for screw, length (L), outer diameter (OD), inner diameter (Id).
Type: 10096BB0105.0, M 3, L 5.0, OD 6.0, Id 3.2 mm
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 6 mm | |
Design | round | |
Bolt length | 5 mm | |
Colour | black | |
Thread size | M3 | |
Inner diameter | 3.2 mm | |
Length | 5 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |