0805AS-R33J-08 | Fastron
RF choke, SMD 0805, 330 nH, 260 mA, 0805AS-R33J-08
Chip inductor, type Fastron 0805AS./0805AQ./0805F.
Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ceramic carrier material, type 0805AS.
Version | RF choke | |
Design | SMD 0805 | |
Width | 1.8 mm | |
DC current | 260 mA | |
DC resistance | 1.8 Ω | |
Quality Q | Q 40 | |
Height | 1.6 mm | |
Inductance | 330 nH | |
Length | 2.3 mm | |
Measuring frequency | 100 MHz | |
Tolerance | ±5 % |
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |