1616FPS-220M-01 | Fastron
Power choke, SMD 1515, 22 µH, 900 mA, 1616FPS-220M-01
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 4 Days: 1,550 pcs.
Leadtime: 1 Week **
Power inductor, 1616FPS-220M-01, FASTRON
The 1616FPS-220M-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Applications
- DC/DC converters
- Portable devices
- Backlight for displays
Technical specifications
Version | power choke | |
Design | SMD 1515 | |
Width | 4.2 mm | |
DC current | 900 mA | |
DC resistance | 0.348 Ω | |
Height | 1.8 mm | |
Inductance | 22 µH | |
Length | 4.2 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 950 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |