1812AF-102K-01 | Fastron
RF choke, SMD 1812, 1000 µH, 50 mA, 1812AF-102K-01
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 4 Days: 302 pcs.
Leadtime: 1 Week **
RF inductor, 1812AF-102K-01, Fastron
This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.
Applications
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
Version | RF choke | |
Design | SMD 1812 | |
Width | 3.8 mm | |
DC current | 50 mA | |
DC resistance | 44 Ω | |
Quality Q | Q 26 | |
Height | 3.65 mm | |
Inductance | 1000 µH | |
Length | 4.9 mm | |
Measuring frequency | 0.79 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |