H563LA | Feinmetall
Sleeve for test probe, soldered connection
Order No.: 12H1568
EAN: 4099889470154
MPN:
H563LA
Unit Price (€ / pc.)
2.1301 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.8802 €
100 pcs.
1.6303 €
500 pcs.
1.5113 €
1000 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Material: new silver, gold plated
Type: H563LA, receptacle for probe F563, solder connection
Technical specifications
Suitable for | series F563 | |
Accessory Type | sleeve |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |