12840120 | Felder
Solder Bar, lead-free, SAC (Sn95.5Ag3.8Cu0.7), 200 g
Order No.: 11L2518
EAN: 4005796120167
MPN:
12840120
STANGENLOT 200G Sn95,5Ag3,8Cu0,7
Series: ISO-TIN
Unit Price (€ / pc.)
31.7492 € *
Available: 92 pcs.
Leadtime: 2 Weeks **
Total Price:
31.75 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7492 €
5 pcs.
29.8452 €
15 pcs.
28.7028 €
50 pcs.
27.4295 €
150 pcs.
26.2871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder Bar, 12840120, FELDER
High-quality lead-free solder wire for hand and automatic soldering in electrical engineering, electromechanics and electronics. The flux is characterized by high temperature resistance and does not spatter during melting.
Technical specifications
Version | Solder Bar | |
Lead-free | Yes | |
Weight | 200 g | |
Halogen free | No | |
Length | 395 mm | |
alloy | Sn95.5Ag3.8Cu0.7 | |
Melting range | 217 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 80030000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Supplemental Hazard |