5552941030 | Felder
Solder wire, lead-free, Sn100Ni+, Ø 1 mm, 500 g
Solder wire, 5552941030, FELDER
High-quality lead-free solder wire for hand and automatic soldering in electronics, electrical engineering and electromechanics. The flux is characterized by high temperature resistance and does not spray during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among tubular solders.
Features
- High wetting speed and spreading
- No flux splashes
- Crystal clear flux residues
- Easily removable residues on soldering tips
Version | solder wire | |
Lead-free | Yes | |
diameter | 1 mm | |
Weight | 500 g | |
Halogen free | No | |
alloy | Sn100Ni+ | |
Melting range | 227 °C |
Country of origin | DE |
Customs tariff number | 83113000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |