78.12.1.230.1200 | Finder

Power supply, 12 VDC, 1 A, 12 W, 78.12.1.230.1200

Order No.: 25K1400
EAN: 8012823375663
MPN:
78.12.1.230.1200
781212301200
Series: 78
Finder
default L
Image may differ
Unit Price (€ / pc.)
67.2350 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
67.24 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2350 €
5 pcs.
63.2009 €
15 pcs.
60.7733 €
50 pcs.
58.0958 €
150 pcs.
55.6682 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch mode power supply, 78.12.1.230.1200, Finder

Features

  • Low stand-by power consumption
  • Thermal protection: internal, with Vout shutdown - power OFF to reset
  • Short circuit protection: Hiccup (auto-recovery) mode
  • Overvoltage protection: Varistor
  • Flyback topology
  • Parallel working for automatic redundancy - with OR diodes
  • 35 mm rail mount
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 1 A
Width 17.5 mm
Input voltage AC 100-265 VAC, 140-370 VDC
Height 88.8 mm
Power 12 W
Degree of protection (IP) IP20
Depth 56.5 mm
efficiency 87 %
Logistics
Country of origin IT
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Depth
Input voltage AC
Width
Height
Number of outputs
Power
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 25K1400

Manufacturer SKU:

 78.12.1.230.1200

 

Available: 2 pcs. Leadtime: On Request **
67.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.2350 €
5 pcs.
63.2009 €
15 pcs.
60.7733 €
50 pcs.
58.0958 €
150 pcs.
55.6682 €

Order No.:

 25K1401

Manufacturer SKU:

 78.12.1.230.2400

 

Available: 0 pcs. Leadtime: On Request **
67.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.2350 €
5 pcs.
63.2009 €
15 pcs.
60.7733 €
50 pcs.
58.0958 €
150 pcs.
55.6682 €