78.50.1.230.1202 | Finder

Power supply, 12 to 14 VDC, 4.2 A, 50 W, 78.50.1.230.1202

Order No.: 25K1412
EAN: 8012823444918
MPN:
78.50.1.230.1202
785012301202
Series: 78
Finder
default L
Image may differ
Unit Price (€ / pc.)
98.8057 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
98.81 € *
Price list
Quantity
Price per unit*
1 pcs.
98.8057 €
5 pcs.
92.8795 €
15 pcs.
89.3214 €
50 pcs.
85.3706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch mode power supply, 78.50.1.230.1202, Finder

Features

  • Low stand-by power consumption
  • Thermal protection: internal, with Vout shutdown - power OFF to reset
  • Short circuit protection: Hiccup (auto-recovery) mode
  • Overvoltage protection: Varistor
  • Flyback topology
  • Parallel working for automatic redundancy - with OR diodes
  • 35 mm rail mount
  • Integrated input fuse + output voltage adjustment 
Technical specifications
Number of outputs 1
Output voltage DC 12 to 14 VDC
Output current 4.2 A
Width 70 mm
Input voltage AC 110-240 VAC, 220 VDC
Height 88.8 mm
Power 50 W
Degree of protection (IP) IP20
Depth 56.5 mm
efficiency 90 %
Logistics
Country of origin IT
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage AC
Output voltage DC
Depth
Width
Output current
Height
Number of outputs
efficiency
Power
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output voltage DC
Depth
Width
Output current
Height
Number of outputs
efficiency
Power
Degree of protection (IP)
Power supply, 12 to 14 VDC, 4.2 A, 50 W, 78.50.1.230.1202
Order No.:
 25K1412
Manufacturer:
 Finder
Manufacturer SKU:
 78.50.1.230.1202
Available: 1 pcs. Leadtime: On Request **
Total Price: 98.81 € *
1 pcs.
98.8057 €
5 pcs.
92.8795 €
15 pcs.
89.3214 €
50 pcs.
85.3706 €
110-240 VAC, 220 VDC
12 to 14 VDC
56.5 mm
70 mm
4.2 A
88.8 mm
1
90 %
50 W
IP20
Power supply, 12 VDC, 4.2 A, 50 W, 78.50.1.230.1203
Order No.:
 25K1413
Manufacturer:
 Finder
Manufacturer SKU:
 78.50.1.230.1203
Available: 0 pcs. Leadtime: On Request **
Total Price: 129.09 € *
1 pcs.
129.0912 €
88-265 VAC, 140-370 VDC
12 VDC
56.5 mm
70 mm
4.2 A
88.8 mm
1
90 %
50 W
IP20