72.B1.1.000.1501 | Finder
Float switch with 15 m cable, 72.B1.1.000.1501
Unit Price (€ / pc.)
127.2348 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Float switch, 72.B1.1.000.1501, Finder
The 72.B1.1.000.1501 is a float switch for black water systems, drainage plants and pumping stations float switch size: length 170 mm, diameter 81 mm.
Features
- Suitable for emptying and filling
Technical specifications
Connection | cable connection | |
Version | float switch | |
Pressure | 10 bar | |
Shell Material | polypropylene | |
Medium | Liquids | |
Switching Voltage (DC) | 30 V | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |