7F.21.8.230.5500 | Finder
Filter fan, 7F.21.8.230.5500, Finder
Filter fan for electrical cabinets and enclosures 120 VAC or 230 VAC.
Features
- Very low acoustic noise
- Minimal depth within enclosure
- Time-saving installation and maintenance
- Easily replaceable filter mat
Width | 320 mm | |
Height | 320 mm | |
Rated voltage | 230 V | |
Sound pressure level | 75 db | |
Degree of protection (IP) | IP54 | |
Depth | 131.5 mm | |
Volume flow | 550 m³/h |
Country of origin | IT |
Customs tariff number | 84151010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |