8A.04.9.024.8320 | Finder

Logic relay OPTA Advanced

Order No.: 27G1002
EAN: 8012823445427
MPN:
8A.04.9.024.8320
8A0490248320
Series: OPTA 8A
Finder
default L
Image may differ
Unit Price (€ / pc.)
237.1908 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
237.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
237.1908 €

OPTA Advanced, 8A.04.9.024.8320, Finder

A range of simple and stand-alone PROGRAMMABLE LOGIC RELAYS ideal for simple applications in industrial automation, OEM and building automation IoT. Programmable with conventional programming languages (ladder logic) as well as with innovative open source programming languages (IDE / ARDUINO). The powerful dual-core Cortex M7+M4 chip enables a high number of computing operations in real time. Thanks to a high-end integrated secure element chip, you can manage encryption and data keys in all types of applications. Supply voltage 12...24 V DC, 8 analog/digital (0-10 V/ 12-24 V) inputs, 4 relay outputs (NO contact, 10A), USB (type C) high-speed connection for programming and power supply during configuration, data acquisition (via storage medium), RJ45 Ethernet (Modbus TCP/IP) connection, RS485 port for MODBUS RTU connection and integrated WIFI/BLE module.  The following expansion modules can be coupled with the system: Type 8A.58.9.024.1600 (16x digital/analog 0...10 V inputs, 8 relay outputs 6 A), Type 8A.88.9.024.1600 (16x digital/analog 0...10 V inputs, 8 solid-state relay outputs 2 A), Type 8A.26 .9.024.0600 (6x analog inputs 0...10 V, 4...20 mA), 2 analog outputs 0...10 V, 4...20 mA, 4 PWM outputs. The power supply unit 78.12.1.230.2482 is recommended for the OPTA series from Finder.

Features

  • Programmable logic relay (PLC) for industrial and building automation
  • Includes 8 inputs (analog or digital) and 4 relay outputs (10 A)
  • Can be individually upgraded with expansion modules
  • Advanced version with USB (type C), RJ45 connection for Ethernet, Modbus TCP/IP, Modbus RS485 connection and integrated Wi-Fi/BLE module
Technical specifications
Number of outputs 4
Number of inputs 8
Version OPTA Programmable logic relay (PLR)
Width 56.8 mm
Height 88.8 mm
Assembly DIN rail
Depth 70 mm
Logistics
Country of origin IT
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Version
Width
Height
Assembly
Number of inputs
Number of outputs
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Height
Assembly
Number of inputs
Number of outputs
Logic relay OPTA Plus
Order No.:
 27G1001
Manufacturer:
 Finder
Manufacturer SKU:
 8A.04.9.024.8310
Available: 3 pcs. Leadtime: 3 Weeks **
Total Price: 198.59 € *
1 pcs.
198.5872 €
70 mm
OPTA Programmable logic relay (PLR)
56.8 mm
88.8 mm
DIN rail
8
4
Logic relay OPTA Lite
Order No.:
 27G1000
Manufacturer:
 Finder
Manufacturer SKU:
 8A.04.9.024.8300
Available: 3 pcs. Leadtime: 3 Weeks **
Total Price: 175.31 € *
1 pcs.
175.3108 €
70 mm
OPTA Programmable logic relay (PLR)
56.8 mm
88.8 mm
DIN rail
8
4
Logic relay OPTA Advanced
Order No.:
 27G1002
Manufacturer:
 Finder
Manufacturer SKU:
 8A.04.9.024.8320
Available: 3 pcs. Leadtime: 3 Weeks **
Total Price: 237.19 € *
1 pcs.
237.1908 €
70 mm
OPTA Programmable logic relay (PLR)
56.8 mm
88.8 mm
DIN rail
8
4