10038811 | Fischer Elektronik
Fan Motor Aggregat, 12v, 50x50x165, screw fixing
Unit Price (€ / pc.)
31.5707 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Fan motor aggregat, 10038811, Fischer Elektronik
Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.
Technical specifications
Width | 50 mm | |
Height | 50 mm | |
Type of bearing | ball bearing | |
max. operating temperature | 70 °C | |
min. operating temperature | -10 °C | |
Rated voltage | 12 V | |
Depth | 165 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145915 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |