10038936 | Fischer Elektronik
High-power cooling system, LAV 6-150, Cooling systems, 60 mm
Unit Price (€ / pc.)
125.2118 € *
Available: 4 pcs.
Leadtime: 11 Weeks **
Total Price:
125.21 € *
Price list
Quantity
Price per unit*
1 pcs.
125.2118 €
5 pcs.
117.6910 €
15 pcs.
113.1928 €
50 pcs.
108.1710 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-performance cooling systems with integrated fan, type Fischer LAV 6-.
With air chamber, silver colored heatsink, Papst fan with ball bearings, milled mounting surface for cooling semiconductor elements and other components. Heatsink width: 62 mm, Heatsink lenght: 150 mm.
Technical specifications
Width | 60 mm | |
Height | 25 mm | |
Type of bearing | ball bearing | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Rated voltage | 12 V | |
Sound pressure level | 41 db | |
Depth | 60 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |