10147189 | Fischer Elektronik

Fan Motor Aggregat, 5v, 50x100,5x160, clamp fixing

Order No.: 70B6752
EAN: 4099889488920
MPN:
10147189
Series: LAM
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
79.8609 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
79.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.8609 €

Fan motor aggregat, 10147189, Fischer Elektronik

Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.

Technical specifications
Width 50 mm
Height 100.5 mm
Type of bearing ball bearing
max. operating temperature 70 °C
min. operating temperature -10 °C
Rated voltage 5 V
Depth 160 mm
Logistics
Country of origin CN
Customs tariff number 84145915
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Height
Rated voltage
min. operating temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Height
Rated voltage
min. operating temperature
max. operating temperature
Fan Motor Aggregat, 5v, 50x100,5x85, clamp fixing
Order No.:
 70B6750
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10147180
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 70.36 € *
1 pcs.
70.3647 €
85 mm
50 mm
100.5 mm
5 V
-10 °C
70 °C
Fan Motor Aggregat, 12v, 17,2x10x10,3, clamp fix
Order No.:
 70B6753
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10147181
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 55.56 € *
1 pcs.
55.5611 €
10.3 mm
17.2 mm
10 mm
12 V
-10 °C
70 °C
Fan Motor Aggregat, 12v, 50x100,5x115, clamp fix
Order No.:
 70B6754
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10147184
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 58.44 € *
1 pcs.
58.4409 €
115 mm
50 mm
100.5 mm
12 V
-10 °C
70 °C
Fan Motor Aggregat, 12v, 50x100,5x165, clamp fix
Order No.:
 70B6755
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10147190
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 65.06 € *
1 pcs.
65.0573 €
165 mm
50 mm
100.5 mm
12 V
-10 °C
70 °C
Fan Motor Aggregat, 5v, 50x100,5x110, clamp fixing
Order No.:
 70B6751
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10147183
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 73.24 € *
1 pcs.
73.2445 €
110 mm
50 mm
100.5 mm
5 V
-10 °C
70 °C
Fan Motor Aggregat, 5v, 50x100,5x160, clamp fixing
Order No.:
 70B6752
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10147189
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 79.86 € *
1 pcs.
79.8609 €
160 mm
50 mm
100.5 mm
5 V
-10 °C
70 °C