10019494 | Fischer Elektronik

Extruded heatsink, 50 x 65 x 24 mm, 3.75 to 2.3 K/W, black anodized

Order No.: 72B302
EAN: 4099889476125
MPN:
10019494
SK 18 50 SA
Series: SK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 91 pcs.
Leadtime: 6 Weeks **
Total Price:
1.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7850 €

Profile heatsinks, type Fischer SK 18.

Made of black anodized aluminum, no perforation.

Technical specifications
Version profile heatsink
Width 65 mm
Height 24 mm
Length 50 mm
Material die-cast aluminum
Max. heat resistance 3.75 K/W
Min. heat resistance 2.3 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Max. heat resistance
Version
Width
Height
Min. heat resistance
Surface type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Max. heat resistance
Version
Width
Height
Min. heat resistance
Surface type
Extruded heatsink, 37.5 x 65 x 24 mm, 3.75 to 2.3 K/W, black anodized
Order No.:
 72B300
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10019489
Available: 27 pcs. Leadtime: 6 Weeks **
Total Price: 2.99 € *
1 pcs.
2.9869 €
25 pcs.
2.5466 €
100 pcs.
2.3562 €
250 pcs.
2.2372 €
1000 pcs.
2.0587 €
37.5 mm
die-cast aluminum
3.75 K/W
profile heatsink
65 mm
24 mm
2.3 K/W
black anodized
Extruded heatsink, 75 x 65 x 24 mm, 3.75 to 2.3 K/W, black anodized
Order No.:
 72B304
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10019498
Available: 103 pcs. Leadtime: 6 Weeks **
Total Price: 4.68 € *
1 pcs.
4.6767 €
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2487 €
75 mm
die-cast aluminum
3.75 K/W
profile heatsink
65 mm
24 mm
2.3 K/W
black anodized