10020103 | Fischer Elektronik

Extruded heatsink, 50 x 16 x 16 mm, 14 K/W, black anodized

Order No.: 65B4798
EAN: 4099889471809
MPN:
10020103
SK 437 50 STS
Series: SK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
5.7120 € *
Available: 30 pcs.
Leadtime: 12 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2483 €
1000 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatsinks with solder pin and M 3 thread, type Fischer SK 437.

For TO 218, TO 220, TO 247 and TO 248, made of black anodized aluminum.

Technical specifications
Version extruded heatsink
Width 16 mm
Height 16 mm
Length 50 mm
Material aluminum
Max. heat resistance 14 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Max. heat resistance
Length
Material
Version
Width
Height
Surface type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Max. heat resistance
Length
Material
Version
Width
Height
Surface type
Extruded heatsink, 50 x 16 x 16 mm, 14 K/W, black anodized
Order No.:
 65B4798
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10020103
Available: 30 pcs. Leadtime: 12 Weeks **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2483 €
1000 pcs.
3.9627 €
14 K/W
50 mm
aluminum
extruded heatsink
16 mm
16 mm
black anodized
Extruded heatsink, 30 x 16 x 16 mm, 22 K/W, black anodized
Order No.:
 65B4796
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10020095
Available: 86 pcs. Leadtime: 2 Weeks **
Total Price: 2.80 € *
1 pcs.
2.7965 €
22 K/W
30 mm
aluminum
extruded heatsink
16 mm
16 mm
black anodized
Extruded heatsink, 35 x 16 x 16 mm, 18 K/W, black anodized
Order No.:
 65B4797
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10020099
Available: 394 pcs. Leadtime: 12 Weeks **
Total Price: 2.83 € *
1 pcs.
2.8322 €
18 K/W
35 mm
aluminum
extruded heatsink
16 mm
16 mm
black anodized