10022515 | Fischer Elektronik

Extruded heatsink, 75 x 97 x 25 mm, 2.8 to 1.05 K/W, black anodized

Order No.: 73B174
EAN: 4099889476750
MPN:
10022515
SK 72 75 SA
Series: SK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 96 pcs.
Leadtime: 6 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsinks, type Fischer SK 72.

Made of black anodized aluminum, no perforation.

Technical specifications
Version profile heatsink
Width 97 mm
Height 25 mm
Length 75 mm
Material die-cast aluminum
Max. heat resistance 2.8 K/W
Min. heat resistance 1.05 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Max. heat resistance
Version
Width
Height
Min. heat resistance
Surface type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Max. heat resistance
Version
Width
Height
Min. heat resistance
Surface type
Extruded heatsink, 75 x 97 x 25 mm, 2.8 to 1.05 K/W, black anodized
Order No.:
 73B174
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10022515
Available: 96 pcs. Leadtime: 6 Weeks **
Total Price: 3.44 € *
1 pcs.
3.4391 €
10 pcs.
3.0940 €
75 mm
die-cast aluminum
2.8 K/W
profile heatsink
97 mm
25 mm
1.05 K/W
black anodized
Extruded heatsink, 100 x 97 x 25 mm, 2.8 to 1.05 K/W, black anodized
Order No.:
 73B176
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10022520
Available: 0 pcs. Leadtime: 12 Weeks ** Next delivery: 50 pcs. on 2024-08-27
Total Price: 4.80 € *
1 pcs.
4.7957 €
100 mm
die-cast aluminum
2.8 K/W
profile heatsink
97 mm
25 mm
1.05 K/W
black anodized