10022692 | Fischer Elektronik

Extruded heatsink, 100 x 80 x 78.6 mm, 1.3 to 0.6 K/W, black anodized

Order No.: 78B160
EAN: 4099889476941
MPN:
10022692
SK 89 100 KL SSR 2
Series: SK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
21.8603 € *
Available: 29 pcs.
Leadtime: 8 Weeks **
Total Price:
21.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8603 €

For DIN mounting rails, type SK 89 KL SSR.

Complete with mounting rail clip KL 35 and M 4 tapped holes in the heatsink.

Technical specifications
Version extruded heatsink
Width 80 mm
Height 78.6 mm
Length 100 mm
Material die-cast aluminum
Max. heat resistance 1.3 K/W
Min. heat resistance 0.6 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Material
Max. heat resistance
Width
Length
Height
Min. heat resistance
Surface type
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Material
Max. heat resistance
Width
Length
Height
Min. heat resistance
Surface type
Manufacturer SKU:
 10022692
1 pcs. 21.8603 €
21.8603 €
29 pcs.
21.86 € *
extruded heatsink
die-cast aluminum
1.3 K/W
80 mm
100 mm
78.6 mm
0.6 K/W
black anodized
Manufacturer SKU:
 10022689
1 pcs. 17.3621 €
17.3621 €
1 pcs.
17.36 € *
extruded heatsink
die-cast aluminum
1.3 K/W
80 mm
100 mm
78.6 mm
0.6 K/W
black anodized
Manufacturer SKU:
 10022693
1 pcs. 11.7691 €
11.7691 €
167 pcs.
11.77 € *
profile heatsink
die-cast aluminum
1.3 K/W
80 mm
100 mm
78.6 mm
0.6 K/W
black anodized