10034943 | Fischer Elektronik

Extruded heatsink, 38.1 x 42 x 25 mm, 6.5 K/W, black anodized

Order No.: 65B4832
EAN: 4099889471847
MPN:
10034943
SK 129/38,1/STS
Series: SK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 176 pcs.
Leadtime: On Request **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.0702 €
100 pcs.
2.6894 €
250 pcs.
2.5823 €
1000 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatsinks with perforation, type Fischer SK 129-STS.

With solder pins. For TO 220, SOT 32, and TO 3 P. For screw mounting. Made of black anodized aluminum.

Technical specifications
Version extruded heatsink
Width 42 mm
Height 25 mm
Length 38.1 mm
Material aluminum
Max. heat resistance 6.5 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Max. heat resistance
Length
Material
Version
Width
Height
Surface type
1 item in 3 variations
*incl. VAT plus shipping costs