10035047 | Fischer Elektronik

Copper heatsink, 8 x 15 x 8 mm, 34.8 K/W, solderable surface

Order No.: 70B492
EAN: 4099889475142
MPN:
10035047
FK 250 08 LF PAK
Series: FK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 114 pcs.
Leadtime: 9 Weeks **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1543 €
50 pcs.
1.0234 €
250 pcs.
0.8806 €
1000 pcs.
0.7735 €
2500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD profile heatsinks for D PAK and others, type Fischer FK 250.

For direct PCB mounting through solderable surface, particularly suitable for SMD components type D PAK (TO 252), D2 PAK (TO 263), D3 PAK (TO 268), SO-8, SO-14, SO-16, Power SO-10, SOT 223, SOT 669 LF PAK, SO IC-8 FL MP, Power SO-8/SO-20 and SO-36

Technical specifications
Version heatsink
Width 15 mm
Suitable for SOT223, TO268, SO14, TO263, Power SO10, TO252, SO16, SO8
Height 8 mm
Length 8 mm
Material copper
Max. heat resistance 34.8 K/W
Surface type solderable surface
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 3 variations
*incl. VAT plus shipping costs