10037129 | Fischer Elektronik

IC heatsink, 5 x 6.3 x 4.8 mm, 123 K/W, black anodized

Order No.: 70B300
EAN: 4099889474237
MPN:
10037129
ICK SMD A5 SA
Series: ICK SMD
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Next delivery: 300 pcs. on 2024-06-12
Leadtime: 2 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
100 pcs.
0.5236 €
1000 pcs.
0.4522 €
2500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD profile heatsinks, type Fischer ICK SMD A.

Can be glued directly onto the component, made of black anodized aluminum.

Technical specifications
Version profile heatsink
Width 6.3 mm
Suitable for SMD
Height 4.8 mm
Length 5 mm
Material die-cast aluminum
Max. heat resistance 123 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Max. heat resistance
Length
Material
Version
Width
Height
Suitable for
Surface type
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Max. heat resistance
Length
Material
Version
Width
Height
Suitable for
Surface type
IC heatsink, 17 x 6.3 x 4.8 mm, 51 K/W, black anodized
Order No.:
 70B308
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037137
Available: 23 pcs. Leadtime: 1 Week **
Total Price: 7.74 € *
10 pcs.
0.7735 €
100 pcs.
0.7021 €
500 pcs.
0.6188 €
1000 pcs.
0.5117 €
51 K/W
17 mm
die-cast aluminum
profile heatsink
6.3 mm
4.8 mm
SMD
black anodized
IC heatsink, 10 x 6.3 x 4.8 mm, 75 K/W, black anodized
Order No.:
 70B304
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037133
Available: 58 pcs. Leadtime: On Request **
Total Price: 1.96 € *
5 pcs.
0.3927 €
75 K/W
10 mm
die-cast aluminum
profile heatsink
6.3 mm
4.8 mm
SMD
black anodized
IC heatsink, 8 x 6.3 x 4.8 mm, 87 K/W, black anodized
Order No.:
 70B302
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037131
Available: 114 pcs. Leadtime: On Request **
Total Price: 1.61 € *
5 pcs.
0.3213 €
87 K/W
8 mm
die-cast aluminum
profile heatsink
6.3 mm
4.8 mm
SMD
black anodized
IC heatsink, 13 x 6.3 x 4.8 mm, 63 K/W, black anodized
Order No.:
 70B306
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037135
Available: 58 pcs. Leadtime: 9 Weeks **
Total Price: 0.35 € *
1 pcs.
0.3451 €
10 pcs.
0.3094 €
63 K/W
13 mm
die-cast aluminum
profile heatsink
6.3 mm
4.8 mm
SMD
black anodized
IC heatsink, 5 x 6.3 x 4.8 mm, 123 K/W, black anodized
Order No.:
 70B300
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037129
Available: 0 pcs. Leadtime: 2 Weeks ** Next delivery: 300 pcs. on 2024-06-12
Total Price: 0.57 € *
10 pcs.
0.5712 €
100 pcs.
0.5236 €
1000 pcs.
0.4522 €
2500 pcs.
0.4046 €
123 K/W
5 mm
die-cast aluminum
profile heatsink
6.3 mm
4.8 mm
SMD
black anodized