10006081 | Fischer Elektronik

LED yoke, for single mounting

Order No.: 32G1510
EAN: 4099879021625
MPN:
10006081
DDH 3 E
Series: DDH
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 806 pcs.
Leadtime: 16 Weeks **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED sockets, type Fischer DDH 3.

Double-level holder for 90° mounting of LEDs with 3.0 mm diameter. Made of nylon, black; Inflammability class: UL 94 VDC0. Operating temperatures: –20 to +85 °C.

Type: DDH 3E, version for single mounting

Technical specifications
Suitable for LED 3 mm
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
LED holder, can be mounted in a row
Order No.:
 32G1514
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006089
Available: 290 pcs. Leadtime: 7 Weeks **
Total Price: 0.49 € *
1 pcs.
0.4879 €
Optoelectronic
LED yoke, for single mounting
Order No.:
 32G1510
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006081
Available: 806 pcs. Leadtime: 16 Weeks **
Total Price: 9.64 € *
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
LED 3 mm