10005935 | Fischer Elektronik

Aluminium oxide wafer for semiconductors

Order No.: 61B600
EAN: 4099879024503
MPN:
10005935
AOS 3 P
Series: AOS
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5831 €

Aluminum oxide wafers for semiconductors, type Fischer AOS.

Made of AL 2-03 ceramic; Dielectric strength: 10 kV/mK. Thermal resistance: 0.3 K/W.

Type: AOS 3 P, 15.0/20.5 x 17.5 mm, thickness 1.5 mm

Technical specifications
Version aluminium oxide wafer
Width 17.5 mm
Thickness 1.5 mm
Dielectric strength 10000 V/mm
Suitable for TO-3
Length 20.5 mm
Material Al2O3 ceramic
Logistics
Country of origin CN
Customs tariff number 85462000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 61B602

Manufacturer SKU:

 10005937

 

Available: 39 pcs. Next delivery: 2,000 pcs. on 2024-06-14 Leadtime: 15 Weeks **
1.55 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.5470 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
2500 pcs.
0.9401 €