10007126 | Fischer Elektronik

Kapton insulating wafer for semiconductors

Order No.: 61B5877
EAN: 4099879024497
MPN:
10007126
Series: KAP
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 959 pcs.
Leadtime: 19 Weeks **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9044 €
50 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Kapton insulating wafers, type Fischer KAP.

Flexible version, coated on both sides with silicon-free thermal transfer layer; Material: polyamide (Kapton). Material thickness: 0.077 mm (base material: 0.05 mm). Thermal conductivity: 0.45 W/mK. Thermal resistance: 0.15 K/W. Elongation: 30 %. Dielectric strength: 7.8 kV. Operating temperatures: –40 to +150 °C. Inflammability class: UL 94 V-0.

For TO 218/220/247/248, type KAP.

Technical attributes (type, for package, version): KAP 220 O, TO 220, no perforation

Technical specifications
Version kapton insulating wafer
Width 13 mm
Thickness 0.07 mm
Dielectric strength 7800 V/mm
Suitable for TO-220
Length 18 mm
Material polyamide
max. operating temperature 150 °C
min. operating temperature -40 °C
Logistics
Country of origin US
Customs tariff number 85469010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Suitable for
Material
Thickness
Version
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Suitable for
Material
Thickness
Version
min. operating temperature
max. operating temperature
Kapton insulating wafer for semiconductors
Order No.:
 61B5872
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 61B5872
Available: 4,359 pcs. Leadtime: 19 Weeks **
Total Price: 9.28 € *
10 pcs.
0.9282 €
50 pcs.
0.8211 €
21 mm
24 mm
TO-218
polyamide
0.07 mm
kapton insulating wafer
-40 °C
150 °C
Kapton insulating wafer for semiconductors
Order No.:
 61B5876
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10007124
Available: 1,045 pcs. Leadtime: 14 Weeks **
Total Price: 9.40 € *
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7259 €
18 mm
23 mm
TO-220
polyamide
0.07 mm
kapton insulating wafer
-40 °C
150 °C
Kapton insulating wafer for semiconductors
Order No.:
 61B5877
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10007126
Available: 959 pcs. Leadtime: 19 Weeks **
Total Price: 9.04 € *
10 pcs.
0.9044 €
50 pcs.
0.7973 €
13 mm
18 mm
TO-220
polyamide
0.07 mm
kapton insulating wafer
-40 °C
150 °C
Kapton insulating wafer for semiconductors
Order No.:
 61B5874
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10007125
Available: 1,790 pcs. Leadtime: 19 Weeks ** Next delivery: 3,000 pcs. on 2024-08-20
Total Price: 9.04 € *
10 pcs.
0.9044 €
50 pcs.
0.7973 €
13 mm
18 mm
TO-220
polyamide
0.07 mm
kapton insulating wafer
-40 °C
150 °C