10144400 | Fischer Elektronik

Mounting wafer

Order No.: 61B490
EAN: 4099879024312
MPN:
10144400
MS 84 4
Series: MS
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
0.2023 € *
Available: 1,850 pcs.
Leadtime: 10 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2023 €
50 pcs.
0.1440 €
250 pcs.
0.1202 €
1000 pcs.
0.1012 €
2500 pcs.
0.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting wafers for semiconductors, type Fischer MS.

Made of dip soldering-resistant polyamide GV; Operating temperatures: max. +145 °C.

Design 5, type MS.

Type: MS 84–4, for TO 8

Technical specifications
Version mounting washer
diameter 10 mm
Suitable for TO-8
Height 4 mm
Material polyamide
max. operating temperature 145 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Height
Suitable for
max. operating temperature
Material
Version
min. operating temperature
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
diameter
Height
Suitable for
max. operating temperature
Material
Version
min. operating temperature
Manufacturer SKU:
 MS 58 7
20 pcs. 0.2428 €
100 pcs. 0.1809 €
500 pcs. 0.1428 €
2000 pcs. 0.1202 €
4000 pcs. 0.1059 €
0.2428 € - 0.1059 €
2,780 pcs.
4.86 € *
9.2 mm
5 mm
TO-5
145 °C
polyamide
mounting washer
Manufacturer SKU:
 MS 183 7
100 pcs. 0.1226 €
300 pcs. 0.0881 €
1000 pcs. 0.0738 €
3000 pcs. 0.0631 €
10000 pcs. 0.0547 €
0.1226 € - 0.0547 €
917 pcs.
12.26 € *
5.4 mm
7 mm
TO-18
145 °C
polyamide
mounting washer
Manufacturer SKU:
 10144393
50 pcs. 0.1357 €
300 pcs. 0.0964 €
1000 pcs. 0.0809 €
3000 pcs. 0.0690 €
10000 pcs. 0.0607 €
0.1357 € - 0.0607 €
1,045 pcs.
6.78 € *
9.4 mm
3 mm
TO-5
145 °C
polyamide
mounting washer
Manufacturer SKU:
 10144389
100 pcs. 0.1226 €
300 pcs. 0.0881 €
1000 pcs. 0.0738 €
3000 pcs. 0.0631 €
10000 pcs. 0.0547 €
0.1226 € - 0.0547 €
3,144 pcs.
12.26 € *
5.5 mm
3.5 mm
TO-18
205 °C
polyamide
mounting washer
-40 °C
Manufacturer SKU:
 10144395
100 pcs. 0.1357 €
300 pcs. 0.0964 €
1000 pcs. 0.0809 €
3000 pcs. 0.0690 €
10000 pcs. 0.0607 €
0.1357 € - 0.0607 €
1,263 pcs.
2,500 pcs.
13.57 € *
9.2 mm
2.5 mm
TO-5
145 °C
polyamide
mounting washer
Manufacturer SKU:
 10144394
100 pcs. 0.1357 €
300 pcs. 0.0964 €
1000 pcs. 0.0809 €
3000 pcs. 0.0690 €
10000 pcs. 0.0607 €
0.1357 € - 0.0607 €
800 pcs.
13.57 € *
9.2 mm
7 mm
TO-5
205 °C
polyamide
mounting washer
-40 °C
Manufacturer SKU:
 10144388
100 pcs. 0.1226 €
300 pcs. 0.0881 €
1000 pcs. 0.0738 €
3000 pcs. 0.0631 €
10000 pcs. 0.0547 €
0.1226 € - 0.0547 €
2,400 pcs.
12.26 € *
5.4 mm
2.5 mm
TO-18
145 °C
polyamide
mounting washer
Manufacturer SKU:
 10144401
100 pcs. 0.1226 €
300 pcs. 0.0881 €
1000 pcs. 0.0738 €
3000 pcs. 0.0631 €
10000 pcs. 0.0547 €
0.1226 € - 0.0547 €
5,763 pcs.
12.26 € *
5.1 mm
2.5 mm
TO-92
145 °C
polyamide
mounting washer
Manufacturer SKU:
 10144390
100 pcs. 0.1357 €
300 pcs. 0.0964 €
1000 pcs. 0.0809 €
3000 pcs. 0.0690 €
10000 pcs. 0.0607 €
0.1357 € - 0.0607 €
2,959 pcs.
13.57 € *
9 mm
2.5 mm
TO-18
145 °C
polyamide
mounting washer
Manufacturer SKU:
 10144385
100 pcs. 0.1226 €
300 pcs. 0.0881 €
1000 pcs. 0.0738 €
3000 pcs. 0.0631 €
10000 pcs. 0.0547 €
0.1226 € - 0.0547 €
1,450 pcs.
12.26 € *
5.4 mm
2.5 mm
TO-18
145 °C
polyamide
mounting washer
Manufacturer SKU:
 10144392
100 pcs. 0.1357 €
300 pcs. 0.0964 €
1000 pcs. 0.0809 €
3000 pcs. 0.0690 €
10000 pcs. 0.0607 €
0.1357 € - 0.0607 €
2,722 pcs.
13.57 € *
9.2 mm
2.5 mm
TO-5
145 °C
polyamide
mounting washer
Manufacturer SKU:
 10144400
10 pcs. 0.2023 €
50 pcs. 0.1440 €
250 pcs. 0.1202 €
1000 pcs. 0.1012 €
2500 pcs. 0.0904 €
0.2023 € - 0.0904 €
1,850 pcs.
2.02 € *
10 mm
4 mm
TO-8
145 °C
polyamide
mounting washer
Manufacturer SKU:
 10144397
10 pcs. 0.2023 €
50 pcs. 0.1440 €
250 pcs. 0.1202 €
1000 pcs. 0.1012 €
2500 pcs. 0.0904 €
0.2023 € - 0.0904 €
2,190 pcs.
2.02 € *
9.5 mm
1.5 mm
TO-5
145 °C
polyamide
mounting washer