10146871 | Fischer Elektronik

Guide rails for circuit board

Order No.: 12H303
EAN: 4099889464245
MPN:
10146871
FS 85 50
Series: FS
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 285 pcs.
Leadtime: 7 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB guides, type FS 85.

Made of glass fiber-reinforced polyamide; Operating temperatures: –40 to +205 °C.

Type: FS 85/50, 50 mm

Technical specifications
Version guide rails
Bolt length 50 mm
Colour gray
Material polyamide
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Bolt length
Material
Version
Colour
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Bolt length
Material
Version
Colour
Guide rails for circuit board
Order No.:
 12H303
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10146871
Available: 285 pcs. Leadtime: 7 Weeks **
Total Price: 8.45 € *
10 pcs.
0.8449 €
50 pcs.
0.7497 €
50 mm
polyamide
guide rails
gray
Guide rails for circuit board
Order No.:
 12H302
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10147701
Available: 118 pcs. Leadtime: 9 Weeks ** Next delivery: 200 pcs. on 2024-06-14
Total Price: 8.93 € *
10 pcs.
0.8925 €
50 pcs.
0.7854 €
60 mm
polyamide
guide rails
gray
Guide rails for circuit board
Order No.:
 12H301
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10146881
Available: 189 pcs. Leadtime: 5 Weeks **
Total Price: 9.40 € *
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
70 mm
polyamide
guide rails
gray
Guide rails for circuit board
Order No.:
 12H300
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10146737
Available: 145 pcs. Leadtime: 13 Weeks ** Next delivery: 500 pcs. on 2024-06-04
Total Price: 11.54 € *
10 pcs.
1.1543 €
50 pcs.
1.0115 €
250 pcs.
0.8925 €
1000 pcs.
0.7735 €
85 mm
polyamide
guide rails
gray