10028988 | Fischer Elektronik

Coding jumper

Order No.: 15B736
EAN: 4099889685992
MPN:
10028988
CAB 3/8/03 Z
Series: CAB
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 103 pcs.
Leadtime: 4 Weeks **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0115 €

Coding jumpers, type Fischer CAB 3.

With splittable contacts; Insulating body: PPS GF. Contact material: brass. Finish: Ni +5.0 µm Sn. Rated current: 1.5 A. Rated voltage: 100 VDC. Operating temperatures: –40 to +200 °C.

Technical attributes (number of poles, dimensions): CAB 3/8/03 Z, 8-pole, A 9.84, B 5.08 mm

Technical specifications
Colour black
contact surface tin-plated
Rated voltage 100 V
Rated current 1.5 A
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Grid
Colour
Rated voltage
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Grid
Colour
Rated voltage
Rated current
Coding jumper
Order No.:
 15B744
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10005981
Available: 50 pcs. Leadtime: 8 Weeks **
Total Price: 1.59 € *
1 pcs.
1.5946 €
tin-plated
2.54 mm
black
100 V
1.5 A
Coding jumper
Order No.:
 15B736
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10028988
Available: 103 pcs. Leadtime: 4 Weeks **
Total Price: 1.01 € *
1 pcs.
1.0115 €
tin-plated
2.54 mm
black
100 V
1.5 A
Coding jumper
Order No.:
 15B732
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10067459
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.42 € *
10 pcs.
1.4161 €
tin-plated
2.54 mm
black
100 V
1.5 A