1 0239 601 030 | Flexa

Plastic braided sleeve, inner Ø 18 mm, range 15-30 mm, gray, halogen free, -50 to 150 °C

Order No.: 91F4175
EAN: 4025113280459
MPN:
1 0239 601 030
0239.601.030
Series: HG-PET022
Flexa
default L
Image may differ
Unit Price (€ / mtr.)
2.7608 € *
Available: 215 mtr.
Leadtime: 2 Weeks **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7608 €
10 mtr.
2.4276 €
100 mtr.
2.1301 €
200 mtr.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic braid sleeving, self-extinguishing series HG-PET022, type Flexa 0239.601.

Hollow braid sleeving made of round PET mono-filament, with double crossover in the various braid angles, simple pulling of cable even across greater distances, abrasion-proof, free of cadmium and halogen, resistant against gasoline and mineral oils; Operating temperatures: –50 to +150 °C. Color: gray.

Technical attributes (type, rated width (RW), application range (AR)): 0239.601.030, RW 18 mm, AR 15 to 30 mm

Technical specifications
Version plastic braided sleeve
Application range 15-30 mm
Colour gray
Halogen free Yes
Inner diameter 18 mm
Material polyethylene terephthalate
max. operating temperature 150 °C
min. operating temperature -50 °C
Optical Coverage 85 %
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 08L850

Manufacturer SKU:

 2700100190

 

Available: 1 pcs. Next delivery: 4 pcs. on 2024-06-14 Leadtime: 1 Week **
91.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.2373 €
5 pcs.
85.7633 €
15 pcs.
82.4789 €
50 pcs.
78.8375 €
150 pcs.
75.5412 €
Variations
Material
Inner diameter
Colour
max. operating temperature
Application range
Version
Halogen free
min. operating temperature
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Inner diameter
Colour
max. operating temperature
Application range
Version
Halogen free
min. operating temperature