1 6143 000 000 | Flexa
Separator for guide chains, 1 6143 000 000
Unit Price (€ / pc.)
0.2761 € *
Available: 0 pcs.
Leadtime: On Request **
Separator, 1 6143 000 000, Flexa
Separator, conductors are separated with push-in separators.
Technical specifications
Width | 2 mm | |
Colour | black | |
Suitable for | guide chains | |
Material | polyamide | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Separator |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |