ITM025046 | Flexico
Minigrip bag, PE, Antistatic, 80 µ, 80x120 mm, ITM025046
Unit Price (€ / pc.)
0.0916 € *
Available: 6,200 pcs.
Leadtime: 2 Weeks **
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0916 €
500 pcs.
0.0809 €
1000 pcs.
0.0738 €
5000 pcs.
0.0666 €
10000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic pouch, ITM025046, Flexico
Features
- Ribbed and reinforced lip for easy handling
- Closure profile designed for easy opening high speed packing
- Antistatic
Technical specifications
Width | 80 mm | |
Length | 120 mm | |
Lock type | zipp |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39232100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |