FLUKE 772 | Fluke
TRMS DC current clamp FLUKE 772, 100 mA (DC), 100 mA (AC), 30 V (DC), opening 4.5 mm, CAT II 600 V
DC current clamp, 3362352, Fluke
Features
- Highest accuracy in its class: 0.2
- Resolution and sensitivity of 0.01 mA
- Measure 4- to 20-mA current loop signals without breaking the circuit
- Measurement of mA signals for analog inputs/outputs to PLC and control system
Version | DC current clamp | |
TRMS possible | Yes | |
max. measured value (frequency) | 500 Hz | |
max. measured current value (AC) | 100 mA | |
max. measured current value (DC) | 100 mA | |
min. Measured value (frequency) | 5 Hz | |
max. voltage measuring range (DC) | 30 V | |
Surge voltage category | CAT II 600 V | |
Pliers opening | 4.5 mm |
Country of origin | CN |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |