FLUKE A3001FC | Fluke

TRMS AC current clamp module FLUKE A3001FC, 2000 A (DC), 2000 A (AC), 1000 V (DC), 1000 V (AC), opening 254 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 21K3265
EAN: 0095969723565
MPN:
FLUKE A3001FC
4459439
Series: Fluke 3000
Fluke
default L
Image may differ
Unit Price (€ / pc.)
395.08 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
395.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
395.08 €

Wireless Wireless iFlex AC current clamp module FLK-A3001 FC, Fluke Connect

The combination of Fluke Connect App and of the interconnected devices represents the most comprehensive solution to stay in touch with your entire team without having to leave the current site. With more than 20 compatible measuring instruments, it is more simple than ever to obtain reliable diagnostics and solutions. The video conferencing function always keeps you and your team up to date, even if you are working at different locations. The secure connection allows you to share your work results visually with others. Compatible with iPhone 4S, iPad (in a single iPhone frame on the iPad) with iOS 7 or higher, as well as Galaxy S4, Nexus 5 and HTC One with Android 4.4.x or higher.

For TRMS measurements up to 2500 A, can be used as self-contained meter, or as part of the system, logs up to 65000 measured values. Supplied with TRMS current measuring module and iFlex i2500-10 flexible current clamp.

Technical specifications
Version AC current clamp module
TRMS possible Yes
max. measured current value (AC) 2000 A
max. measured current value (DC) 2000 A
max. resistance range 10 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Pliers opening 254 mm
Logistics
Country of origin US
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Surge voltage category
max. measured current value (DC)
Pliers opening
max. measured current value (AC)
Version
max. voltage measuring range (AC)
max. voltage measuring range (DC)
TRMS possible
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Surge voltage category
max. measured current value (DC)
Pliers opening
max. measured current value (AC)
Version
max. voltage measuring range (AC)
max. voltage measuring range (DC)
TRMS possible
Manufacturer SKU:
 FLUKE A3000FC
1 pcs. 337.96 €
337.96 €
0 pcs.
337.96 € *
CAT III 600 V
400 A
34 mm
400 A
AC current clamp module
Yes
Manufacturer SKU:
 FLUKE A3001FC
1 pcs. 395.08 €
395.08 €
0 pcs.
395.08 € *
CAT III 1000 V, CAT IV 600 V
2000 A
254 mm
2000 A
AC current clamp module
1000 V
1000 V
Yes