FLUKE 289/EUR | Fluke

Digital multimeter FLUKE 289/EUR, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 pF to 100 mF, CAT III 600 V, CAT IV 300 V

Order No.: 21K4112
EAN: 4099891455927
MPN:
FLUKE 289/EUR
3947801
Series: Fluke 280
Fluke
default L
Image may differ
Unit Price (€ / pc.)
1,225.70 € *
Available: 1 pcs.
Leadtime: 8 Weeks **
Total Price:
1,225.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,225.70 €

Digital/analog multimeters, type Fluke 28.

True RMS multimeter with logging function and trend view. 50000-digit 1/4 VGA dot matrix display, 0.025 % basic tolerance with DC voltage, multilingual user interface, info button for calling help tests about measuring functions, internal memory for automatic data logging for the duration of up to 180 h, true RMS measurements, 100 kHz AC bandwidth, MIN/MAX/AVG logging with time specification for recording signal fluctuations, optical USB port; DC and AC voltage: up to 1000 V. DC and AC current: 10 A (20 briefly to 30 s). Temperature: –200 to +1350 °C. Resistance: up to 500 Mohm. Conductance: up to 50 nS. Capacitance: up to 100,000 µF. Frequency: up to 1.0 MHz. Dimensions H 222, W 102, D 60 mm. Weight: 871 g. Supplied with manual, 6 batteries (AA). TL71 test leads, test tip holder, two alligator clips.

For industrial applications, type 289.

Type 289 provides the following additional functions: low-pass filter, 50 ohm range for low impedance measurements, LoZ technology for preventing any corruption of measured values as a result of stray voltages.

Type: Fluke 289, digital multimeter

Technical specifications
Display Digits 60000
Version digital multimeter
TRMS possible No
Capacity range 1 pF to 100 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 500 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 600 V, CAT IV 300 V
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 21K3173

Manufacturer SKU:

 FLUKE C280

 

Available: 2 pcs. Leadtime: 2 Weeks **
121.38 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.38 €

Order No.:

 21K3116

Manufacturer SKU:

 FLUKE TPAK

 

Available: 9 pcs. Leadtime: 2 Weeks **
76.16 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.1600 €
5 pcs.
72.3520 €
15 pcs.
68.7344 €
Variations
Surge voltage category
Display Digits
TRMS possible
Version
max. voltage measuring range (AC)
max. measured current value (DC)
max. voltage measuring range (DC)
Capacity range
max. measured current value (AC)
1 item in 2 variations
*incl. VAT plus shipping costs