BTL20 | Fluke

Test probe, 600 V, BTL20

Order No.: 27K0125
EAN: 0095969765527
MPN:
BTL20
4542273
Series: BT
Fluke
default L
Image may differ
Unit Price (€ / pc.)
929.39 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
929.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
929.39 €

Probe set, 4542273, Fluke

Probe set for Fluke BT520 battery tester (no temperature measurement function integrated). BTL20 features an integrated LCD display, a three-color LED for pass/fail result indication, audio output for battery identification, and an integrated memory button. Both a long and short probe tip extension are included, allowing you to take measurements in hard-to-reach battery environments.

Technical specifications
Rated voltage 600 V
Logistics
Country of origin CN
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Rated voltage
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Rated voltage
Test probe, 600 V, BTL20
Order No.:
 27K0125
Manufacturer:
 Fluke
Manufacturer SKU:
 BTL20
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 929.39 € *
1 pcs.
929.39 €
600 V
TEST PROBE SET BTL21
Order No.:
 27K0124
Manufacturer:
 Fluke
Manufacturer SKU:
 BTL21
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,159.06 € *
1 pcs.
1,159.06 €
Test probe, black/red, BTL10
Order No.:
 27K0192
Manufacturer:
 Fluke
Manufacturer SKU:
 BTL10
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 603.33 € *
1 pcs.
603.33 €
black/red