TP2-1 | Fluke

Test probes kit, socket 4 mm, 1 kV, black/red, TP2-1

Order No.: 27K0303
EAN: 0095969589963
MPN:
TP2-1
3971283
Series: TP
Fluke
default L
Image may differ
Unit Price (€ / pc.)
36.89 € *
Available: 3 pcs.
Next delivery: 1 pcs. on 2024-06-14
Leadtime: 2 Weeks **
Total Price:
36.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.89 €
Technical specifications
Connection socket 4 mm
Colour black/red
Contact material stainless steel
Rated voltage 1 kV
Logistics
Country of origin US
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact material
Connection
Colour
Rated voltage
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Connection
Colour
Rated voltage
Test probes kit, socket 4 mm, 1 kV, black/red, TP2-1
Order No.:
 27K0303
Manufacturer:
 Fluke
Manufacturer SKU:
 TP2-1
Available: 3 pcs. Leadtime: 2 Weeks ** Next delivery: 1 pcs. on 2024-06-14
Total Price: 36.89 € *
1 pcs.
36.89 €
stainless steel
socket 4 mm
black/red
1 kV