VPS510-B | Fluke

Test probe, 300 V, blue, VPS510-B

Order No.: 27K0120
EAN: 0095969601870
MPN:
VPS510-B
4025796
Series: VPS
Fluke
default L
Image may differ
Unit Price (€ / pc.)
367.71 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
367.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
367.71 €

Scopemeter set, 4025796, Fluke

ScopeMeter® Compact Probe for electronic applications

Blue, 10:1, 500 MHz, 300 V CAT III

Technical specifications
Colour blue
Material Insulation PVC
Rated voltage 300 V
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Rated voltage
Material Insulation
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Rated voltage
Material Insulation
Test probe, 300 V, red, VPS510-R
Order No.:
 27K0118
Manufacturer:
 Fluke
Manufacturer SKU:
 VPS510-R
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 367.71 € *
1 pcs.
367.71 €
red
300 V
PVC
Test probe, 300 V, blue, VPS510-B
Order No.:
 27K0120
Manufacturer:
 Fluke
Manufacturer SKU:
 VPS510-B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 367.71 € *
1 pcs.
367.71 €
blue
300 V
PVC
Test probe, 300 V, gray, VPS510-G
Order No.:
 27K0119
Manufacturer:
 Fluke
Manufacturer SKU:
 VPS510-G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 367.71 € *
1 pcs.
367.71 €
gray
300 V
PVC
Test probe, 300 V, green, VPS510-V
Order No.:
 27K0117
Manufacturer:
 Fluke
Manufacturer SKU:
 VPS510-V
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 367.71 € *
1 pcs.
367.71 €
green
300 V
PVC