TL223-1 | Fluke

Measuring lead with (test probe, straight) to (crocodile clip), 1.5 m, black/red, silicone, CAT III

Order No.: 27K0397
EAN: 0095969589864
MPN:
TL223-1
3971184
Fluke
default L
Image may differ
Unit Price (€ / pc.)
136.85 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
136.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.85 €

Electrical Test Lead Set, TL223-1, Fluke

TL223 -1 SureGrip™ Electrical Test Lead Set

Ordering information:

  • AC220 SureGrip™ Alligator Clip Set
  • TP238 SureGrip™ Insulated Test Probe Set
  • TL224 SureGrip™ Silicone Test Lead Set (straight to right)
Technical specifications
Connection (1) test probe, straight
Connection (2) crocodile clip
Rated Voltage 1000 V
Colour black/red
Cable length 1.5 m
Material silicone
Rated category CAT III
Logistics
Country of origin US
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Rated Voltage
Rated current
Rated category
Connection (2)
Cable length
Connection (1)
Colour
1 item in 9 variations
*incl. VAT plus shipping costs

Order No.:

 27K0396

Manufacturer SKU:

 TL80A-1

 

Available: 4 pcs. Leadtime: 2 Weeks **
141.61 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.61 €