15.1533 | Friwo

Plug-in power supply, 9 VDC, 800 mA, 8 W, 15.1533

Order No.: 24K4428
EAN: 4099891291181
MPN:
15.1533
1814807 PP8 9V/800MA
Series: PP8
Friwo
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
17.7905 € *
Available: 127 pcs.
Leadtime: On Request **
Total Price:
17.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7905 €

AC adapters, type Friwo PP.

Slim-line design, voltage controlled, current-limited

AC adapters, 8.0 W, type PP 8.

Technical specifications
Number of outputs 1
Output voltage DC 9 VDC
Output current 800 mA
Width 77 mm
Input voltage AC 100-240 VAC
Height 82 mm
Length 30 mm
Power 8 W
efficiency 75 %
Logistics
Country of origin DE
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
Input voltage AC
Width
Length
Height
Number of outputs
efficiency
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
Input voltage AC
Width
Length
Height
Number of outputs
efficiency
Power
Plug-in power supply, 5 VDC, 1.3 A, 8 W, 15.2756
Order No.:
 24K4422
Manufacturer:
 Friwo
Manufacturer SKU:
 15.2756
Available: 22 pcs. Leadtime: On Request **
Total Price: 22.47 € *
1 pcs.
22.4672 €
4 pcs.
21.3010 €
8 pcs.
20.2538 €
20 pcs.
19.2899 €
1.3 A
5 VDC
100-240 VAC
77 mm
30 mm
82 mm
1
75 %
8 W
Plug-in power supply, 9 VDC, 800 mA, 8 W, 15.1533
Order No.:
 24K4428
Manufacturer:
 Friwo
Manufacturer SKU:
 15.1533
Available: 127 pcs. Leadtime: On Request **
Total Price: 17.79 € *
1 pcs.
17.7905 €
800 mA
9 VDC
100-240 VAC
77 mm
30 mm
82 mm
1
75 %
8 W