GMB15304035054 | FTcap

Electrolytic capacitor, 15000 µF, 40 V (DC), -10/+30 %, can, Ø 35 mm

Order No.: 16D832
EAN: 4099879873446
MPN:
GMB15304035054
1013054
Series: GMB
FTcap
default L
Image may differ
Unit Price (€ / pc.)
14.9226 € *
Available: 63 pcs.
Leadtime: 12 Weeks **
Total Price:
14.92 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9226 €
5 pcs.
13.4351 €
15 pcs.
12.2094 €
50 pcs.
11.1860 €
150 pcs.
10.3411 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type FTCAP GMB.

With threaded mounting studs and M 5 thread connections

Rated voltage 40 VDC.

Note: Due to the internal structure, the cup is not potential-free. Therefore, it is absolutely necessary to use insulating material when mounting on a conductive surface.

Technical specifications
Connection thread
Version polar
Design can
diameter 35 mm
Capacity 15000 µF
Length 54 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 40 V
Tolerance -10/+30 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Insulating washer
Image may differ

Order No.:

 16D452

Manufacturer SKU:

 I8-18

 

Available: 186 pcs. Leadtime: 4 Weeks **
2.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2848 €
10 pcs.
1.4280 €
50 pcs.
1.2614 €
250 pcs.
1.0829 €
1000 pcs.
0.9520 €
Insulating washer
Image may differ

Order No.:

 16D450

Manufacturer SKU:

 I8-10+I8

 

Available: 270 pcs. Leadtime: 8 Weeks **
1.43 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4280 €
10 pcs.
0.8925 €
50 pcs.
0.7854 €
250 pcs.
0.6783 €
Variations
diameter
Length
Capacity
Design
Version
Tolerance
Connection
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Capacity
Design
Version
Tolerance
Connection
min. operating temperature
Rated voltage (DC)
max. operating temperature
Electrolytic capacitor, 100000 µF, 40 V (DC), -10/+30 %, can, Ø 75 mm
Order No.:
 16D842
Manufacturer:
 FTcap
Manufacturer SKU:
 GMB10404075100
Available: 15 pcs. Leadtime: 12 Weeks ** Next delivery: 56 pcs. on 2024-08-06
Total Price: 48.89 € *
1 pcs.
48.8852 €
5 pcs.
45.2676 €
10 pcs.
42.6972 €
25 pcs.
40.2815 €
50 pcs.
38.3656 €
75 mm
100 mm
100000 µF
can
polar
-10/+30 %
thread
-40 °C
40 V
85 °C
Electrolytic capacitor, 10000 µF, 40 V (DC), -10/+30 %, can, Ø 35 mm
Order No.:
 16D830
Manufacturer:
 FTcap
Manufacturer SKU:
 GMB10304035053 4302
Available: 173 pcs. Leadtime: 12 Weeks **
Total Price: 16.30 € *
1 pcs.
16.3030 €
10 pcs.
14.3395 €
50 pcs.
13.3637 €
150 pcs.
12.7806 €
500 pcs.
12.1261 €
35 mm
54 mm
10000 µF
can
polar
-10/+30 %
thread
-40 °C
40 V
85 °C
Electrolytic capacitor, 68000 µF, 40 V (DC), -10/+30 %, can, Ø 65 mm
Order No.:
 16D840
Manufacturer:
 FTcap
Manufacturer SKU:
 GMB68304065080
Available: 47 pcs. Leadtime: 12 Weeks **
Total Price: 34.78 € *
1 pcs.
34.7837 €
5 pcs.
32.2014 €
10 pcs.
30.3807 €
25 pcs.
28.6552 €
50 pcs.
27.2986 €
65 mm
80 mm
68000 µF
can
polar
-10/+30 %
thread
-40 °C
40 V
85 °C
Electrolytic capacitor, 33000 µF, 40 V (DC), -10/+30 %, can, Ø 50 mm
Order No.:
 16D836
Manufacturer:
 FTcap
Manufacturer SKU:
 GMB33304050070
Available: 12 pcs. Leadtime: 12 Weeks **
Total Price: 27.62 € *
1 pcs.
27.6199 €
5 pcs.
25.9658 €
15 pcs.
24.9662 €
50 pcs.
23.8595 €
150 pcs.
22.8718 €
50 mm
70 mm
33000 µF
can
polar
-10/+30 %
thread
-40 °C
40 V
85 °C
Electrolytic capacitor, 15000 µF, 40 V (DC), -10/+30 %, can, Ø 35 mm
Order No.:
 16D832
Manufacturer:
 FTcap
Manufacturer SKU:
 GMB15304035054
Available: 63 pcs. Leadtime: 12 Weeks **
Total Price: 14.92 € *
1 pcs.
14.9226 €
5 pcs.
13.4351 €
15 pcs.
12.2094 €
50 pcs.
11.1860 €
150 pcs.
10.3411 €
35 mm
54 mm
15000 µF
can
polar
-10/+30 %
thread
-40 °C
40 V
85 °C
Electrolytic capacitor, 47000 µF, 40 V (DC), -10/+30 %, can, Ø 50 mm
Order No.:
 16D838
Manufacturer:
 FTcap
Manufacturer SKU:
 GMB47304050080
Available: 0 pcs. Leadtime: 12 Weeks ** Next delivery: 66 pcs. on 2024-06-26
Total Price: 37.57 € *
1 pcs.
37.5683 €
5 pcs.
35.3073 €
15 pcs.
33.9626 €
50 pcs.
32.4632 €
150 pcs.
31.1066 €
50 mm
80 mm
47000 µF
can
polar
-10/+30 %
thread
-40 °C
40 V
85 °C
Electrolytic capacitor, 22000 µF, 40 V (DC), -10/+30 %, can, Ø 40 mm
Order No.:
 16D834
Manufacturer:
 FTcap
Manufacturer SKU:
 GMB22304040070
Available: 0 pcs. Leadtime: 12 Weeks ** Next delivery: 150 pcs. on 2024-07-30
Total Price: 15.71 € *
1 pcs.
15.7080 €
10 pcs.
14.5418 €
50 pcs.
13.7207 €
100 pcs.
12.9472 €
250 pcs.
12.3284 €
40 mm
70 mm
22000 µF
can
polar
-10/+30 %
thread
-40 °C
40 V
85 °C
Electrolytic capacitor, 150000 µF, 40 V (DC), -10/+30 %, can, Ø 75 mm
Order No.:
 16D844
Manufacturer:
 FTcap
Manufacturer SKU:
 GMB15404075145
Available: 0 pcs. Leadtime: 12 Weeks ** Next delivery: 48 pcs. on 2024-07-31
Total Price: 74.80 € *
1 pcs.
74.8034 €
5 pcs.
69.2699 €
10 pcs.
65.3429 €
25 pcs.
61.6420 €
50 pcs.
58.7027 €
75 mm
145 mm
150000 µF
can
polar
-10/+30 %
thread
-40 °C
40 V
85 °C