GW22240090069 | FTcap

Electrolytic capacitor, 2200 µF, 400 V (DC), -10/+30 %, can, Ø 90 mm

Order No.: 14D3683
EAN: 4099891764937
MPN:
GW22240090069
1013665
Series: GW
FTcap
default L
Image may differ
Unit Price (€ / pc.)
72.8280 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
72.83 € *
Price list
Quantity
Price per unit*
50 pcs.
72.8280 €
100 pcs.
70.6384 €
300 pcs.
66.9970 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1013665, FTcap

The 1013665 electrolytic capacitor features high ripple current and thermal conducting pad. This product is best suited for heatsink mounting.

Features

  • All contacts welded
  • RoHS compliant
  • REACH compliant

Applications

  • Inverter/drives
  • Traction
  • Industrial
  • Welding
Technical specifications
Connection screw connection
Version polar
Design can
diameter 90 mm
Capacity 2200 µF
Length 69 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 400 V
Tolerance -10/+30 %
Logistics
Country of origin DE
Customs tariff number 85322200
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Tolerance
Rated voltage (DC)
Capacity
Ripple current
Design
Version
Connection
min. operating temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Tolerance
Rated voltage (DC)
Capacity
Ripple current
Design
Version
Connection
min. operating temperature
max. operating temperature
Electrolytic capacitor, 3300 µF, 400 V (DC), -10/+30 %, can, Ø 90 mm
Order No.:
 14D3703
Manufacturer:
 FTcap
Manufacturer SKU:
 GW33240090069
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 72.83 € *
50 pcs.
72.8280 €
100 pcs.
70.6384 €
300 pcs.
66.9970 €
90 mm
69 mm
-10/+30 %
400 V
3300 µF
9.8 A
can
polar
screw connection
-40 °C
105 °C
Electrolytic capacitor, 5600 µF, 200 V (DC), ±20 %, can, Ø 50 mm
Order No.:
 14D3673
Manufacturer:
 FTcap
Manufacturer SKU:
 GW56220050101
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 39.76 € *
100 pcs.
39.7579 €
300 pcs.
38.5679 €
500 pcs.
36.5806 €
50 mm
101 mm
±20 %
200 V
5600 µF
can
polar
screw connection
-40 °C
105 °C